


BD60203EFV-E2 | |
|---|---|
DigiKey Part Number | BD60203EFV-E2TR-ND - Tape & Reel (TR) BD60203EFV-E2CT-ND - Cut Tape (CT) BD60203EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD60203EFV-E2 |
Description | 2CH H-BRIDGE MOTOR DRIVER FOR DC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD60203EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 1.7A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90700 € | 19,07 € |
| 25 | 1,74600 € | 43,65 € |
| 100 | 1,56910 € | 156,91 € |
| 250 | 1,48468 € | 371,17 € |
| 500 | 1,43378 € | 716,89 € |
| 1.000 | 1,39188 € | 1.391,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31788 € | 2.635,76 € |
| 4.000 | 1,29032 € | 5.161,28 € |
| 6.000 | 1,27654 € | 7.659,24 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

