


BD57020MWV-E2 | |
|---|---|
DigiKey Part Number | BD57020MWV-E2TR-ND - Tape & Reel (TR) BD57020MWV-E2CT-ND - Cut Tape (CT) BD57020MWV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD57020MWV-E2 |
Description | IC WIRELESS PWR TX UQFN040V5050 |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC UQFN040V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BD57020MWV-E2 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Rohm Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 40-VFQFN Exposed Pad |
Part Status Not For New Designs | Supplier Device Package UQFN040V5050 |
Applications Wireless Power Transmitter | Base Product Number |
Voltage - Supply 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,79049 € | 14.476,23 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |



