
BD57016GWL-E2 | |
|---|---|
DigiKey Part Number | 846-BD57016GWL-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD57016GWL-E2 |
Description | WIRELESS POWER RECEIVER IC. BD5 |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC UCSP50L4C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | 44mA, 27mA | |
Voltage - Supply | 20V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-UFBGA, CSPBGA | |
Supplier Device Package | UCSP50L4C | |
Base Product Number |

