
BD5638NUX-TR | |
|---|---|
DigiKey Part Number | BD5638NUXTR-ND - Tape & Reel (TR) BD5638NUXCT-ND - Cut Tape (CT) BD5638NUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5638NUX-TR |
Description | IC AMP CLASS D MONO 2.5W 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-VSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BD5638NUX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSON (3x2) | |
Package / Case | 8-UFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45500 € | 14,55 € |
| 25 | 1,32720 € | 33,18 € |
| 100 | 1,18700 € | 118,70 € |
| 250 | 1,12004 € | 280,01 € |
| 500 | 1,08628 € | 543,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,99669 € | 3.986,76 € |
| 8.000 | 0,97818 € | 7.825,44 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

