Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD54FA1FP3-ZTL

DigiKey Part Number
BD54FA1FP3-ZTLTR-ND - Tape & Reel (TR)
BD54FA1FP3-ZTLCT-ND - Cut Tape (CT)
BD54FA1FP3-ZTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD54FA1FP3-ZTL
Description
IC REG LINEAR 5.4V 100MA SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
BD54FA1FP3-ZTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
450 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
450 µA
Part Status
Active
Protection Features
Over Current, Over Temperature, Soft Start
Output Configuration
Operating Temperature
-25°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
25V
Supplier Device Package
SOT-89-3
Voltage - Output (Min/Fixed)
5.4V
Base Product Number
Voltage Dropout (Max)
3V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.223
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20100 €2,01 €
250,17760 €4,44 €
1000,15330 €15,33 €
2500,14152 €35,38 €
5000,13446 €67,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12861 €128,61 €
2.0000,12381 €247,62 €
3.0000,12140 €364,20 €
5.0000,11873 €593,65 €
7.0000,11717 €820,19 €
10.0000,11567 €1.156,70 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €