
BD5469GUL-E2 | |
|---|---|
DigiKey Part Number | BD5469GUL-E2TR-ND - Tape & Reel (TR) BD5469GUL-E2CT-ND - Cut Tape (CT) BD5469GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5469GUL-E2 |
Description | IC AMP CLASS D MONO 300MW 9VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-VCSP50L1 (1.7x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | BD5469GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 300mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-VCSP50L1 (1.7x1.7) | |
Package / Case | 9-UFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,86480 € | 21,62 € |
| 100 | 0,76810 € | 76,81 € |
| 250 | 0,72204 € | 180,51 € |
| 500 | 0,69424 € | 347,12 € |
| 1.000 | 0,67139 € | 671,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64314 € | 1.929,42 € |
| 6.000 | 0,62932 € | 3.775,92 € |
| 9.000 | 0,62240 € | 5.601,60 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

