
BD5446EFV-E2 | |
|---|---|
DigiKey Part Number | BD5446EFV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD5446EFV-E2 |
Description | IC AMP D STEREO 20W HTSSOP-B54 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 54-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Depop, Mute, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 54-HTSSOP-B | |
Package / Case | 54-VSSOP (0.295", 7.50mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,37941 € | 8.069,11 € |
| Unit Price without VAT: | 5,37941 € |
|---|---|
| Unit Price with VAT: | 6,40150 € |

