
BD5445EFV-E2 | |
|---|---|
DigiKey Part Number | BD5445EFV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD5445EFV-E2 |
Description | IC AMP CLASS D STER 10W 28HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 27V | |
Features | Depop, Mute | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP-B | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,29804 € | 5.745,10 € |
| Unit Price without VAT: | 2,29804 € |
|---|---|
| Unit Price with VAT: | 2,73467 € |

