Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5423AEFS-E2

DigiKey Part Number
BD5423AEFS-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD5423AEFS-E2
Description
IC AMP CLASS D STER 10W 44HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
10W x 2 @ 8Ohm
Voltage - Supply
10V ~ 16.5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
44-HTSSOP-A
Package / Case
44-VSOP (0.295", 7.50mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5005,24244 €7.863,66 €
Manufacturers Standard Package
Unit Price without VAT:5,24244 €
Unit Price with VAT:6,23850 €