
BD5413EFV-E2 | |
|---|---|
DigiKey Part Number | BD5413EFV-E2TR-ND - Tape & Reel (TR) BD5413EFV-E2CT-ND - Cut Tape (CT) BD5413EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5413EFV-E2 |
Description | IC AMP CLASS D STER 5W 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD5413EFV-E2 Models |
Category | Voltage - Supply 6V ~ 10.5V |
Manufacturer Rohm Semiconductor | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 24-HTSSOP-B |
Output Type 2-Channel (Stereo) | Package / Case 24-VSSOP (0.220", 5.60mm Width) Exposed Pad |
Max Output Power x Channels @ Load 5W x 2 @ 6Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,14123 € | 6.282,46 € |
| Unit Price without VAT: | 3,14123 € |
|---|---|
| Unit Price with VAT: | 3,73806 € |

