Parametric Equivalent

BD53E34G-TR | |
|---|---|
DigiKey Part Number | BD53E34G-TR-ND - Tape & Reel (TR) BD53E34G-CT-ND - Cut Tape (CT) BD53E34G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD53E34G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 $ | 0,42 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17945 $ | 538,35 $ |
| 6.000 | 0,17446 $ | 1.046,76 $ |
| 9.000 | 0,17196 $ | 1.547,64 $ |
| 15.000 | 0,16920 $ | 2.538,00 $ |
| 21.000 | 0,16758 $ | 3.519,18 $ |
| 30.000 | 0,16602 $ | 4.980,60 $ |
| Unit Price without VAT: | 0,42000 $ |
|---|---|
| Unit Price with VAT: | 0,49980 $ |


