Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD53E25G-MTR

DigiKey Part Number
846-BD53E25G-MTR-ND - Tape & Reel (TR)
846-BD53E25G-MCT-ND - Cut Tape (CT)
846-BD53E25G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD53E25G-MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Rohm Semiconductor
Reset
Active Low
Series
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
5-SSOP
Voltage - Threshold
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD4925G-TRRohm Semiconductor466BD4925GCT-ND0,31000 €Parametric Equivalent
BD49E25G-MTRRohm Semiconductor1.287846-BD49E25G-MCT-ND0,52000 €Parametric Equivalent
In-Stock: 2.707
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,37800 €3,78 €
250,33920 €8,48 €
1000,29590 €29,59 €
2500,27532 €68,83 €
5000,26290 €131,45 €
1.0000,25267 €252,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24001 €720,03 €
6.0000,23382 €1.402,92 €
9.0000,23072 €2.076,48 €
15.0000,22729 €3.409,35 €
21.0000,22528 €4.730,88 €
30.0000,22335 €6.700,50 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €