
BD5350G-TR | |
|---|---|
DigiKey Part Number | 846-BD5350G-TR-ND - Tape & Reel (TR) 846-BD5350G-TRCT-ND - Cut Tape (CT) 846-BD5350G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5350G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,23960 € | 5,99 € |
| 100 | 0,20770 € | 20,77 € |
| 250 | 0,19252 € | 48,13 € |
| 500 | 0,18338 € | 91,69 € |
| 1.000 | 0,17582 € | 175,82 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

