Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5343FVE-TR

DigiKey Part Number
846-BD5343FVE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD5343FVE-TR
Description
IC DETECTOR VOLT 4.3V CMOS 5VSOF
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF
Datasheet
 Datasheet
EDA/CAD Models
BD5343FVE-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.3V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-VSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable