
BD5333G-TR | |
|---|---|
DigiKey Part Number | 846-BD5333G-TR-ND - Tape & Reel (TR) 846-BD5333G-TRCT-ND - Cut Tape (CT) 846-BD5333G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5333G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.3V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24360 € | 6,09 € |
| 100 | 0,21140 € | 21,14 € |
| 250 | 0,19584 € | 48,96 € |
| 500 | 0,18652 € | 93,26 € |
| 1.000 | 0,17884 € | 178,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16935 € | 508,05 € |
| 6.000 | 0,16470 € | 988,20 € |
| 9.000 | 0,16237 € | 1.461,33 € |
| 15.000 | 0,15980 € | 2.397,00 € |
| 21.000 | 0,15829 € | 3.324,09 € |
| 30.000 | 0,15684 € | 4.705,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

