
BD5325G-TR | |
|---|---|
DigiKey Part Number | BD5325GTR-ND - Tape & Reel (TR) BD5325GCT-ND - Cut Tape (CT) BD5325GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5325G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5325G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24680 € | 6,17 € |
| 100 | 0,21400 € | 21,40 € |
| 250 | 0,19832 € | 49,58 € |
| 500 | 0,18886 € | 94,43 € |
| 1.000 | 0,18109 € | 181,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17148 € | 514,44 € |
| 6.000 | 0,16678 € | 1.000,68 € |
| 9.000 | 0,16442 € | 1.479,78 € |
| 15.000 | 0,16181 € | 2.427,15 € |
| 21.000 | 0,16028 € | 3.365,88 € |
| 30.000 | 0,15881 € | 4.764,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

