
BD5315G-2MTR | |
|---|---|
DigiKey Part Number | 846-BD5315G-2MTR-ND - Tape & Reel (TR) 846-BD5315G-2MCT-ND - Cut Tape (CT) 846-BD5315G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5315G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,23560 € | 5,89 € |
| 100 | 0,20400 € | 20,40 € |
| 250 | 0,18896 € | 47,24 € |
| 500 | 0,17988 € | 89,94 € |
| 1.000 | 0,17243 € | 172,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16884 € | 506,52 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

