Digital Switch Special Purpose Open Drain Hall Effect SSOP3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD53108G-CZTL

DigiKey Part Number
846-BD53108G-CZTLTR-ND - Tape & Reel (TR)
846-BD53108G-CZTLCT-ND - Cut Tape (CT)
846-BD53108G-CZTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD53108G-CZTL
Description
AUTOMOTIVE HALL EFFECT SWITCH(S
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Open Drain Hall Effect SSOP3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
1.3mA
Mfr
Current - Output (Max)
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Function
Special Purpose
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
33.5mT Trip, 17mT Release
Supplier Device Package
SSOP3A
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Supply
2.7V ~ 38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.267
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,88000 €0,88 €
50,77800 €3,89 €
100,73900 €7,39 €
250,69240 €17,31 €
500,66080 €33,04 €
1000,63160 €63,16 €
5000,57314 €286,57 €
1.0000,55142 €551,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52065 €1.561,95 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €