
BD53103G-CZTL | |
|---|---|
DigiKey Part Number | 846-BD53103G-CZTLTR-ND - Tape & Reel (TR) 846-BD53103G-CZTLCT-ND - Cut Tape (CT) 846-BD53103G-CZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD53103G-CZTL |
Description | AUTOMOTIVE HALL EFFECT SWITCH(S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect SSOP3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 1.3mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSOP3A | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,82800 € | 4,14 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,73640 € | 18,41 € |
| 50 | 0,70240 € | 35,12 € |
| 100 | 0,67140 € | 67,14 € |
| 500 | 0,60938 € | 304,69 € |
| 1.000 | 0,58628 € | 586,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55357 € | 1.660,71 € |
| 6.000 | 0,53513 € | 3.210,78 € |
| 9.000 | 0,52506 € | 4.725,54 € |
| 15.000 | 0,51308 € | 7.696,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

