


BD52W06G-CTR | |
|---|---|
DigiKey Part Number | 846-BD52W06G-CTR-ND - Tape & Reel (TR) 846-BD52W06G-CTRCT-ND - Cut Tape (CT) 846-BD52W06G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52W06G-CTR |
Description | NANO ENERGY, FREE TIME DELAY SET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Timeout 27.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-6 |
Voltage - Threshold 5.5V | Supplier Device Package 6-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,57960 € | 14,49 € |
| 100 | 0,51080 € | 51,08 € |
| 250 | 0,47800 € | 119,50 € |
| 500 | 0,45824 € | 229,12 € |
| 1.000 | 0,44602 € | 446,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42187 € | 1.265,61 € |
| 6.000 | 0,41203 € | 2.472,18 € |
| 9.000 | 0,40710 € | 3.663,90 € |
| 15.000 | 0,40164 € | 6.024,60 € |
| 21.000 | 0,39846 € | 8.367,66 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

