Supervisor Open Drain or Open Collector 1 Channel 6-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 6-SSOP
6 SSOP

BD52W02G-CTR

DigiKey Part Number
846-BD52W02G-CTR-ND - Tape & Reel (TR)
846-BD52W02G-CTRCT-ND - Cut Tape (CT)
846-BD52W02G-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD52W02G-CTR
Description
NANO ENERGY, FREE TIME DELAY SET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Reset Timeout
27.7ms Minimum
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Voltage Detector
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SOT-23-6
Voltage - Threshold
1.35V
Supplier Device Package
6-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,64200 €6,42 €
250,57960 €14,49 €
1000,51080 €51,08 €
2500,47800 €119,50 €
5000,45824 €229,12 €
1.0000,44602 €446,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42187 €1.265,61 €
6.0000,41203 €2.472,18 €
9.0000,40710 €3.663,90 €
15.0000,40164 €6.024,60 €
21.0000,39846 €8.367,66 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €