Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD52E27G-TR

DigiKey Part Number
BD52E27G-TR-ND - Tape & Reel (TR)
BD52E27G-CT-ND - Cut Tape (CT)
BD52E27G-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD52E27G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
2.7V
Manufacturer
Rohm Semiconductor
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5227G-1TRRohm Semiconductor0846-BD5227G-1TRCT-ND0,26000 €Similar
BD4827G-TRRohm Semiconductor500.356BD4827GCT-ND0,31000 €Parametric Equivalent
BD48E27G-MTRRohm Semiconductor2.591BD48E27G-MCT-ND0,50000 €Parametric Equivalent
BD48E27G-TRRohm Semiconductor263BD48E27G-CT-ND0,32000 €Parametric Equivalent
BD5227G-2MTRRohm Semiconductor0BD5227G-2MCT-ND0,38000 €Parametric Equivalent
In-Stock: 1.796
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25500 €2,55 €
250,22720 €5,68 €
1000,19660 €19,66 €
2500,18200 €45,50 €
5000,17324 €86,62 €
1.0000,16601 €166,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15709 €471,27 €
6.0000,15273 €916,38 €
9.0000,15054 €1.354,86 €
15.0000,14811 €2.221,65 €
21.0000,14670 €3.080,70 €
30.0000,14534 €4.360,20 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €