BD5259G-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.570
Unit Price: 0,27000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5259G-TR

DigiKey Part Number
BD5259G-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD5259G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
5.9V
Manufacturer
Rohm Semiconductor
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5250G-1TRRohm Semiconductor2.570846-BD5250G-1TRCT-ND0,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes