
BD5250G-TR | |
|---|---|
DigiKey Part Number | BD5250GTR-ND - Tape & Reel (TR) BD5250GCT-ND - Cut Tape (CT) BD5250GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5250G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5250G-TR Models |
Category | Voltage - Threshold 5V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5250G-1TR | Rohm Semiconductor | 2.570 | 846-BD5250G-1TRCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18840 € | 4,71 € |
| 100 | 0,16230 € | 16,23 € |
| 250 | 0,14996 € | 37,49 € |
| 500 | 0,14252 € | 71,26 € |
| 1.000 | 0,13637 € | 136,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12880 € | 386,40 € |
| 6.000 | 0,12510 € | 750,60 € |
| 9.000 | 0,12324 € | 1.109,16 € |
| 15.000 | 0,12118 € | 1.817,70 € |
| 21.000 | 0,11998 € | 2.519,58 € |
| 30.000 | 0,11882 € | 3.564,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

