Parametric Equivalent

BD5248G-TR | |
|---|---|
DigiKey Part Number | BD5248G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD5248G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12663 € | 379,89 € |
| 6.000 | 0,12298 € | 737,88 € |
| 9.000 | 0,12116 € | 1.090,44 € |
| 15.000 | 0,11913 € | 1.786,95 € |
| 21.000 | 0,11795 € | 2.476,95 € |
| 30.000 | 0,11682 € | 3.504,60 € |
| 75.000 | 0,11437 € | 8.577,75 € |
| Unit Price without VAT: | 0,12663 € |
|---|---|
| Unit Price with VAT: | 0,15069 € |


