
BD5245G-2MTR | |
|---|---|
DigiKey Part Number | BD5245G-2MTR-ND - Tape & Reel (TR) BD5245G-2MCT-ND - Cut Tape (CT) BD5245G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5245G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,23560 € | 5,89 € |
| 100 | 0,20400 € | 20,40 € |
| 250 | 0,18896 € | 47,24 € |
| 500 | 0,17988 € | 89,94 € |
| 1.000 | 0,17243 € | 172,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16322 € | 489,66 € |
| 6.000 | 0,15872 € | 952,32 € |
| 9.000 | 0,15646 € | 1.408,14 € |
| 15.000 | 0,15396 € | 2.309,40 € |
| 21.000 | 0,15250 € | 3.202,50 € |
| 30.000 | 0,15109 € | 4.532,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

