Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BD5244G-TR | |
|---|---|
DigiKey Part Number | BD5244GTR-ND - Tape & Reel (TR) BD5244GCT-ND - Cut Tape (CT) BD5244GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5244G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5244G-TR Models |
Category | Voltage - Threshold 4.4V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4844G-TR | Rohm Semiconductor | 8.651 | BD4844GCT-ND | 0,31000 € | Parametric Equivalent |
| BD48E44G-MTR | Rohm Semiconductor | 2.540 | BD48E44G-MCT-ND | 0,50000 € | Parametric Equivalent |
| BD5244G-2MTR | Rohm Semiconductor | 197 | BD5244G-2MCT-ND | 0,38000 € | Parametric Equivalent |


