
BD5244FVE-TR | |
|---|---|
DigiKey Part Number | 846-BD5244FVE-TR-ND - Tape & Reel (TR) 846-BD5244FVE-TRCT-ND - Cut Tape (CT) 846-BD5244FVE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5244FVE-TR |
Description | IC DETECTOR VOLT 4.4V ODRN 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD5244FVE-TR Models |
Category | Voltage - Threshold 4.4V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-665 |
Type Voltage Detector | Supplier Device Package 5-VSOF |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4844FVE-TR | Rohm Semiconductor | 777 | 846-BD4844FVE-TRCT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,27720 € | 6,93 € |
| 100 | 0,24070 € | 24,07 € |
| 250 | 0,22344 € | 55,86 € |
| 500 | 0,21298 € | 106,49 € |
| 1.000 | 0,20439 € | 204,39 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

