
BD5231NVX-2CTL | |
|---|---|
DigiKey Part Number | 846-BD5231NVX-2CTLTR-ND - Tape & Reel (TR) 846-BD5231NVX-2CTLCT-ND - Cut Tape (CT) 846-BD5231NVX-2CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5231NVX-2CTL |
Description | NANO ENERGY, 3.1V, ADJUSTABLE DE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSON004R1010 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Rohm Semiconductor | Reset Timeout 27.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-UDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package SSON004R1010 |
Voltage - Threshold 3.1V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47240 € | 11,81 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,38732 € | 96,83 € |
| 500 | 0,37076 € | 185,38 € |
| 1.000 | 0,35712 € | 357,12 € |
| 2.500 | 0,34271 € | 856,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35993 € | 1.799,65 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

