
BD5231FVE-TR | |
|---|---|
DigiKey Part Number | BD5231FVETR-ND - Tape & Reel (TR) BD5231FVECT-ND - Cut Tape (CT) BD5231FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5231FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD5231FVE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27240 € | 6,81 € |
| 100 | 0,23670 € | 23,67 € |
| 250 | 0,21964 € | 54,91 € |
| 500 | 0,20938 € | 104,69 € |
| 1.000 | 0,20094 € | 200,94 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

