
BD5229NVX-2CTL | |
|---|---|
DigiKey Part Number | 846-BD5229NVX-2CTLTR-ND - Tape & Reel (TR) 846-BD5229NVX-2CTLCT-ND - Cut Tape (CT) 846-BD5229NVX-2CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5229NVX-2CTL |
Description | NANO ENERGY, 2.9V, ADJUSTABLE DE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSON004R1010 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 27.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004R1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,46600 € | 11,65 € |
| 100 | 0,40930 € | 40,93 € |
| 250 | 0,38216 € | 95,54 € |
| 500 | 0,36582 € | 182,91 € |
| 1.000 | 0,35235 € | 352,35 € |
| 2.500 | 0,33814 € | 845,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32957 € | 1.647,85 € |
| 10.000 | 0,32252 € | 3.225,20 € |
| 15.000 | 0,31899 € | 4.784,85 € |
| 25.000 | 0,31508 € | 7.877,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

