
BD5223G-1TR | |
|---|---|
DigiKey Part Number | 846-BD5223G-1TR-ND - Tape & Reel (TR) 846-BD5223G-1TRCT-ND - Cut Tape (CT) 846-BD5223G-1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5223G-1TR |
Description | NANO ENERGY, 2.3V, ADJUSTABLE DE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 38.9ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16040 € | 4,01 € |
| 100 | 0,13780 € | 13,78 € |
| 250 | 0,12712 € | 31,78 € |
| 500 | 0,12068 € | 60,34 € |
| 1.000 | 0,11536 € | 115,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10879 € | 326,37 € |
| 6.000 | 0,10557 € | 633,42 € |
| 9.000 | 0,10396 € | 935,64 € |
| 15.000 | 0,10218 € | 1.532,70 € |
| 21.000 | 0,10113 € | 2.123,73 € |
| 30.000 | 0,10013 € | 3.003,90 € |
| 75.000 | 0,09797 € | 7.347,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


