Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5218G-2CGTR

DigiKey Part Number
846-BD5218G-2CGTR-ND - Tape & Reel (TR)
846-BD5218G-2CGTRCT-ND - Cut Tape (CT)
846-BD5218G-2CGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5218G-2CGTR
Description
NANO ENERGY, 1.8V, ADJUSTABLE DE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
27.7ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.391
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,53200 €5,32 €
250,47840 €11,96 €
1000,42010 €42,01 €
2500,39220 €98,05 €
5000,37542 €187,71 €
1.0000,36210 €362,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34455 €1.033,65 €
6.0000,33620 €2.017,20 €
9.0000,33201 €2.988,09 €
15.0000,32738 €4.910,70 €
21.0000,32467 €6.818,07 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €