
BD5212G-2MTR | |
|---|---|
DigiKey Part Number | 846-BD5212G-2MTR-ND - Tape & Reel (TR) 846-BD5212G-2MCT-ND - Cut Tape (CT) 846-BD5212G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5212G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22840 € | 5,71 € |
| 100 | 0,19800 € | 19,80 € |
| 250 | 0,18344 € | 45,86 € |
| 500 | 0,17466 € | 87,33 € |
| 1.000 | 0,16741 € | 167,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15847 € | 475,41 € |
| 6.000 | 0,15409 € | 924,54 € |
| 9.000 | 0,15190 € | 1.367,10 € |
| 15.000 | 0,14947 € | 2.242,05 € |
| 21.000 | 0,14805 € | 3.109,05 € |
| 30.000 | 0,14669 € | 4.400,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


