


BD50HC5JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD50HC5JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD50HC5JEFJ-E2CT-ND - Cut Tape (CT) 846-BD50HC5JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50HC5JEFJ-E2 |
Description | IC REG LINEAR 5V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.93V @ 1.5A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -25°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 8V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,49000 € | 12,25 € |
| 100 | 0,43040 € | 43,04 € |
| 250 | 0,40208 € | 100,52 € |
| 500 | 0,38496 € | 192,48 € |
| 1.000 | 0,37190 € | 371,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35602 € | 890,05 € |
| 5.000 | 0,34706 € | 1.735,30 € |
| 7.500 | 0,34258 € | 2.569,35 € |
| 12.500 | 0,33761 € | 4.220,12 € |
| 17.500 | 0,33470 € | 5.857,25 € |
| 25.000 | 0,33191 € | 8.297,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

