Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD50HC0MEFJ-ME2

DigiKey Part Number
BD50HC0MEFJ-ME2TR-ND - Tape & Reel (TR)
BD50HC0MEFJ-ME2CT-ND - Cut Tape (CT)
BD50HC0MEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD50HC0MEFJ-ME2
Description
IC REG LINEAR 5V 1A 8-HTSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD50HC0MEFJ-ME2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
1.2 mA
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Soft Start
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
8V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-HTSOP-J
Voltage Dropout (Max)
1.2V @ 1A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,42668 €1.066,70 €
Manufacturers Standard Package
Unit Price without VAT:0,42668 €
Unit Price with VAT:0,50775 €