Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
8-HTSOP-J

BD50GC0MEFJ-LBH2

DigiKey Part Number
846-BD50GC0MEFJ-LBH2TR-ND - Tape & Reel (TR)
846-BD50GC0MEFJ-LBH2CT-ND - Cut Tape (CT)
846-BD50GC0MEFJ-LBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD50GC0MEFJ-LBH2
Description
IC REG LINEAR 5V 1A 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 1A
Current - Output
Current - Quiescent (Iq)
1.2 mA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,27904 €319,76 €
5001,23416 €617,08 €
7501,21172 €908,79 €
1.2501,18685 €1.483,56 €
1.7501,17231 €2.051,54 €
2.5001,15832 €2.895,80 €
6.2501,12821 €7.051,31 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,28000 €2,28 €
101,70100 €17,01 €
251,55440 €38,86 €
Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,65100 €16,51 €
251,50960 €37,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €