


BD50GA5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD50GA5WEFJ-E2TR-ND - Tape & Reel (TR) BD50GA5WEFJ-E2CT-ND - Cut Tape (CT) BD50GA5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50GA5WEFJ-E2 |
Description | IC REG LINEAR 5V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD50GA5WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,37960 € | 9,49 € |
| 100 | 0,33180 € | 33,18 € |
| 250 | 0,30904 € | 77,26 € |
| 500 | 0,29530 € | 147,65 € |
| 1.000 | 0,28400 € | 284,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27206 € | 680,15 € |
| 5.000 | 0,26486 € | 1.324,30 € |
| 7.500 | 0,26126 € | 1.959,45 € |
| 12.500 | 0,25727 € | 3.215,88 € |
| 17.500 | 0,25493 € | 4.461,27 € |
| 25.000 | 0,25269 € | 6.317,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


