


BD50FA1FP3-ZTL | |
|---|---|
DigiKey Part Number | BD50FA1FP3-ZTLTR-ND - Tape & Reel (TR) BD50FA1FP3-ZTLCT-ND - Cut Tape (CT) BD50FA1FP3-ZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50FA1FP3-ZTL |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD50FA1FP3-ZTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 3V @ 100mA | |
Current - Output | ||
Current - Supply (Max) | 450 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18000 € | 4,50 € |
| 100 | 0,15530 € | 15,53 € |
| 250 | 0,14332 € | 35,83 € |
| 500 | 0,13614 € | 68,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13023 € | 130,23 € |
| 2.000 | 0,12537 € | 250,74 € |
| 3.000 | 0,12293 € | 368,79 € |
| 5.000 | 0,12022 € | 601,10 € |
| 7.000 | 0,11864 € | 830,48 € |
| 10.000 | 0,11713 € | 1.171,30 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


