



BD50C0AWHFP-CTR | |
|---|---|
DigiKey Part Number | BD50C0AWHFP-CTR-ND - Tape & Reel (TR) BD50C0AWHFP-CCT-ND - Cut Tape (CT) BD50C0AWHFP-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50C0AWHFP-CTR |
Description | IC REG LINEAR 5V 1A HRP-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD50C0AWHFP-CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | HRP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,91320 € | 22,83 € |
| 100 | 0,81180 € | 81,18 € |
| 250 | 0,76332 € | 190,83 € |
| 500 | 0,73416 € | 367,08 € |
| 1.000 | 0,71015 € | 710,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69038 € | 1.380,76 € |
| 4.000 | 0,67411 € | 2.696,44 € |
| 6.000 | 0,66596 € | 3.995,76 € |
| 10.000 | 0,65693 € | 6.569,30 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

