BD49L33G-TL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.562
Unit Price: 0,23000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD49L33G-TL

DigiKey Part Number
BD49L33G-TLTR-ND - Tape & Reel (TR)
BD49L33G-TLCT-ND - Cut Tape (CT)
BD49L33G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD49L33G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.3V
Manufacturer
Rohm Semiconductor
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Voltage Detector
Supplier Device Package
3-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD49K33G-TLRohm Semiconductor1.562BD49K33G-TLCT-ND0,23000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes