
BD49K49G-TL | |
|---|---|
DigiKey Part Number | BD49K49G-TLTR-ND - Tape & Reel (TR) BD49K49G-TLCT-ND - Cut Tape (CT) BD49K49G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49K49G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD49K49G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14000 € | 3,50 € |
| 100 | 0,12000 € | 12,00 € |
| 250 | 0,11040 € | 27,60 € |
| 500 | 0,10464 € | 52,32 € |
| 1.000 | 0,09990 € | 99,90 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

