Parametric Equivalent
Parametric Equivalent

BD49E45G-TR | |
|---|---|
DigiKey Part Number | BD49E45G-TR-ND - Tape & Reel (TR) BD49E45G-CT-ND - Cut Tape (CT) BD49E45G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49E45G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13821 € | 414,63 € |
| 6.000 | 0,13430 € | 805,80 € |
| 9.000 | 0,13234 € | 1.191,06 € |
| 15.000 | 0,13017 € | 1.952,55 € |
| 21.000 | 0,12890 € | 2.706,90 € |
| 30.000 | 0,12768 € | 3.830,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


