
BD49E30G-TR | |
|---|---|
DigiKey Part Number | BD49E30G-TRTR-ND - Tape & Reel (TR) BD49E30G-TRCT-ND - Cut Tape (CT) BD49E30G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49E30G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD49E30G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11906 € | 357,18 € |
| 6.000 | 0,11560 € | 693,60 € |
| 9.000 | 0,11387 € | 1.024,83 € |
| 15.000 | 0,11195 € | 1.679,25 € |
| 21.000 | 0,11083 € | 2.327,43 € |
| 30.000 | 0,10976 € | 3.292,80 € |
| 75.000 | 0,10743 € | 8.057,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,17960 € | 4,49 € |
| 100 | 0,15480 € | 15,48 € |
| 250 | 0,14296 € | 35,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,17440 € | 4,36 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,13876 € | 34,69 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

