Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD49E30G-TR

DigiKey Part Number
BD49E30G-TRTR-ND - Tape & Reel (TR)
BD49E30G-TRCT-ND - Cut Tape (CT)
BD49E30G-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD49E30G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD49E30G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11906 €357,18 €
6.0000,11560 €693,60 €
9.0000,11387 €1.024,83 €
15.0000,11195 €1.679,25 €
21.0000,11083 €2.327,43 €
30.0000,10976 €3.292,80 €
75.0000,10743 €8.057,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20200 €2,02 €
250,17960 €4,49 €
1000,15480 €15,48 €
2500,14296 €35,74 €
Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19600 €1,96 €
250,17440 €4,36 €
1000,15030 €15,03 €
2500,13876 €34,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €