Similar

BD4956G-TR | |
|---|---|
DigiKey Part Number | BD4956GTR-ND - Tape & Reel (TR) BD4956GCT-ND - Cut Tape (CT) BD4956GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4956G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 5.6V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5250G-1TR | Rohm Semiconductor | 2.570 | 846-BD5250G-1TRCT-ND | 0,27000 € | Similar |


