Similar
Parametric Equivalent

BD4942G-TR | |
|---|---|
DigiKey Part Number | BD4942GTR-ND - Tape & Reel (TR) BD4942GCT-ND - Cut Tape (CT) BD4942GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4942G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.2V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5242G-1TR | Rohm Semiconductor | 2.409 | 846-BD5242G-1TRCT-ND | 0,26000 € | Similar |
| BD53E42G-MTR | Rohm Semiconductor | 1.980 | 846-BD53E42G-MCT-ND | 0,52000 € | Parametric Equivalent |



