
BD4941FVE-TR | |
|---|---|
DigiKey Part Number | BD4941FVE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD4941FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.1V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-665 |
Type Voltage Detector | Supplier Device Package 5-VSOF |
Number of Voltages Monitored 1 | Base Product Number |

