
BD4923FVE-TR | |
|---|---|
DigiKey Part Number | BD4923FVETR-ND - Tape & Reel (TR) BD4923FVECT-ND - Cut Tape (CT) BD4923FVEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4923FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.3V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-665 |
Type Voltage Detector | Supplier Device Package 5-VSOF |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5223G-1TR | Rohm Semiconductor | 3.303 | 846-BD5223G-1TRCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

