
BD4911FM-E2 | |
|---|---|
DigiKey Part Number | BD4911FM-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD4911FM-E2 |
Description | IC REG CONV PWR SUP 2OUT 28HSOP |
Customer Reference | |
Detailed Description | - Converter, Power Supplies Voltage Regulator IC 2 Output 28-HSOP-M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Power Supplies | |
Voltage - Input | 1.2V ~ 16V | |
Number of Outputs | 2 | |
Voltage - Output | 5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP-M | |
Base Product Number |

